Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q14P1CKKR24E | |
|---|---|
DigiKey Part Number | Q14P1CKKR24E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CKKR24E |
Description | LED PNL IND RED DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P1BXXR24E | APEM Inc. | 21 | 679-1614-ND | RM69.23000 | Parametric Equivalent |
| Q14P1CXXR24E | APEM Inc. | 77 | 679-1644-ND | RM53.47000 | Parametric Equivalent |
| Q14P1CKKR24E | WEC | 15 | 2266-Q14P1CKKR24E-679-ND | RM62.68600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM71.91440 | RM1,797.86 |
| Unit Price without VAT: | RM71.91440 |
|---|---|
| Unit Price with VAT: | RM79.10584 |







