Q14P1CKKR24E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 21
Unit Price: RM69.23000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 77
Unit Price: RM53.47000
Datasheet

Parametric Equivalent


WEC
In Stock: 15
Unit Price: RM62.68600
Datasheet
LED Panel Indicator Red Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14P1CKKR24E

DigiKey Part Number
Q14P1CKKR24E-ND
Manufacturer
Manufacturer Product Number
Q14P1CKKR24E
Description
LED PNL IND RED DIFF 10MM QUICK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.55" (13.97mm)
Packaging
Bag
Lens Size
10.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
100mcd
Lamp Color
Red
Viewing Angle
100°
Lens Color
Red
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q14P1BXXR24EAPEM Inc.21679-1614-NDRM69.23000Parametric Equivalent
Q14P1CXXR24EAPEM Inc.77679-1644-NDRM53.47000Parametric Equivalent
Q14P1CKKR24EWEC152266-Q14P1CKKR24E-679-NDRM62.68600Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
25RM71.91440RM1,797.86
Manufacturers Standard Package
Unit Price without VAT:RM71.91440
Unit Price with VAT:RM79.10584

Other Suppliers on DigiKey

15In Stock
Ships from WEC