Gun 200W, 300W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D650

DigiKey Part Number
D650-ND
Manufacturer
Manufacturer Product Number
D650
Description
SOLDERING GUN 200W 260W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gun 200W, 300W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Gun
Tip Temperature
900°F/1100°F (482°C/593°C)
Tip Type
7250W
Workstand
Not Included
Tip Diameter
-
Power (Watts)
200W, 300W
Features
Light
Voltage - Input
120V
Includes
-
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM602.38000RM602.38
Manufacturers Standard Package
Unit Price without VAT:RM602.38000
Unit Price with VAT:RM662.61800