XST101N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 22
Unit Price: RM39.31000
XST101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XST101N

DigiKey Part Number
XST101N-ND
Manufacturer
Manufacturer Product Number
XST101N
Description
SCREWDRIVER PHILLIPS #1 6.63"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.00" (76.2mm)
Length - Overall
6.63" (168.4mm)
Features
Black Tip, Nickel Plated
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6RM61.18000RM367.08
Manufacturers Standard Package
Unit Price without VAT:RM61.18000
Unit Price with VAT:RM67.29800