Similar

AVE360-48S12-4 | |
|---|---|
DigiKey Part Number | 454-1587-ND |
Manufacturer | |
Manufacturer Product Number | AVE360-48S12-4 |
Description | DC DC CONVERTER 12V 360W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 30A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 360 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/2 Brick | |
Size / Dimension | 2.41" L x 2.28" W x 0.50" H (61.1mm x 57.9mm x 12.7mm) |


