
AWH 30G-E202-IDC | |
|---|---|
DigiKey Part Number | 123-AWH30G-E202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 30G-E202-IDC |
Description | CONN HEADER 30POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.36000 | RM18.36 |
| 16 | RM15.09750 | RM241.56 |
| 104 | RM13.22894 | RM1,375.81 |
| 504 | RM11.83508 | RM5,964.88 |
| 1,000 | RM11.27695 | RM11,276.95 |
| Unit Price without VAT: | RM18.36000 |
|---|---|
| Unit Price with VAT: | RM20.19600 |








