
ATM0700M61K | |
|---|---|
DigiKey Part Number | 3387-ATM0700M61K-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700M61K |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 89.45mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | MIPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM282.34000 | RM282.34 |
| 10 | RM236.75500 | RM2,367.55 |
| 100 | RM210.53470 | RM21,053.47 |
| Unit Price without VAT: | RM282.34000 |
|---|---|
| Unit Price with VAT: | RM310.57400 |







