SSA-EB1P-11-ESPL1-30/60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1P-11-ESPL1-30/60

DigiKey Part Number
2170-SSA-EB1P-11-ESPL1-30/60-ND
Manufacturer
Manufacturer Product Number
SSA-EB1P-11-ESPL1-30/60
Description
SW E-STOP PULL OR TWIST RESET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
-
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM290.73000RM290.73
Manufacturers Standard Package
Unit Price without VAT:RM290.73000
Unit Price with VAT:RM319.80300