
1-1587987-7 | |
|---|---|
DigiKey Part Number | A127778-ND |
Manufacturer | |
Manufacturer Product Number | 1-1587987-7 |
Description | CONN RCPT ASSEMBLY SHUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-1587987-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shunt | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM170.35000 | RM170.35 |
| 10 | RM144.80500 | RM1,448.05 |
| 100 | RM123.10330 | RM12,310.33 |
| Unit Price without VAT: | RM170.35000 |
|---|---|
| Unit Price with VAT: | RM187.38500 |



