Similar

T18SN6FF50 | |
|---|---|
DigiKey Part Number | 2170-T18SN6FF50-ND |
Manufacturer | |
Manufacturer Product Number | T18SN6FF50 |
Description | T18 EZ-BEAM 50MM INP NPN 2M CBL |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 164.04' (50m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Background Suppression | |
Sensing Distance | 164.04' (50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |


