0651-6000-21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4,177
Unit Price: RM5.12000
Datasheet

Similar


WEC
In Stock: 160
Unit Price: RM7.99000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: RM1.19449
Datasheet
Image for 0651-6000-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0651-6000-21

DigiKey Part Number
0651-6000-21-ND
Manufacturer
Manufacturer Product Number
0651-6000-21
Description
FUSE GLASS 6A 125VAC 5X20MM
Customer Reference
Detailed Description
6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0651-6000-21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
66.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes