
0680L9120-01 | |
|---|---|
DigiKey Part Number | 5923-0680L9120-01TR-ND - Tape & Reel (TR) 5923-0680L9120-01CT-ND - Cut Tape (CT) 5923-0680L9120-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L9120-01 |
Description | FUSE BRD MNT 12A 50VAC 75VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L9120-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 244.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 50 V | DC Cold Resistance 0.0063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680L9120-05 | Bel Fuse Inc. | 354 | 5923-0680L9120-05CT-ND | RM3.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.28000 | RM3.28 |
| 5 | RM2.71800 | RM13.59 |
| 10 | RM2.50400 | RM25.04 |
| 50 | RM2.07780 | RM103.89 |
| 100 | RM1.91690 | RM191.69 |
| 250 | RM1.72316 | RM430.79 |
| 500 | RM1.58916 | RM794.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46521 | RM1,465.21 |
| 2,000 | RM1.35031 | RM2,700.62 |
| 3,000 | RM1.28702 | RM3,861.06 |
| 5,000 | RM1.21114 | RM6,055.70 |
| 7,000 | RM1.16339 | RM8,143.73 |
| 10,000 | RM1.11462 | RM11,146.20 |
| Unit Price without VAT: | RM3.28000 |
|---|---|
| Unit Price with VAT: | RM3.60800 |

