12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L9120-05

DigiKey Part Number
5923-0680L9120-05TR-ND - Tape & Reel (TR)
5923-0680L9120-05CT-ND - Cut Tape (CT)
5923-0680L9120-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L9120-05
Description
FUSE BRD MNT 12A 50VAC 75VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L9120-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
244.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
50 V
DC Cold Resistance
0.0063 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0680L9120-01Bel Fuse Inc.9855923-0680L9120-01CT-NDRM3.28000Parametric Equivalent
In-Stock: 354
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.20000RM3.20
5RM2.64600RM13.23
10RM2.44100RM24.41
50RM2.02480RM101.24
100RM1.86800RM186.80
250RM1.67924RM419.81
500RM1.54880RM774.40
1,000RM1.42796RM1,427.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.18041RM5,902.05
10,000RM1.08637RM10,863.70
15,000RM1.03449RM15,517.35
25,000RM1.02231RM25,557.75
Manufacturers Standard Package
Unit Price without VAT:RM3.20000
Unit Price with VAT:RM3.52000