12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L9120-01

DigiKey Part Number
5923-0680L9120-01TR-ND - Tape & Reel (TR)
5923-0680L9120-01CT-ND - Cut Tape (CT)
5923-0680L9120-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L9120-01
Description
FUSE BRD MNT 12A 50VAC 75VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L9120-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
244.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
50 V
DC Cold Resistance
0.0063 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0680L9120-05Bel Fuse Inc.3545923-0680L9120-05CT-NDRM3.20000Parametric Equivalent
In-Stock: 985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.28000RM3.28
5RM2.71800RM13.59
10RM2.50400RM25.04
50RM2.07780RM103.89
100RM1.91690RM191.69
250RM1.72316RM430.79
500RM1.58916RM794.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.46521RM1,465.21
2,000RM1.35031RM2,700.62
3,000RM1.28702RM3,861.06
5,000RM1.21114RM6,055.70
7,000RM1.16339RM8,143.73
10,000RM1.11462RM11,146.20
Manufacturers Standard Package
Unit Price without VAT:RM3.28000
Unit Price with VAT:RM3.60800