0ZSC0730FF1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,789
Unit Price: RM58.83000
Datasheet
0ZSC0730FF1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZSC0730FF1E
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZSC0730FF1E

DigiKey Part Number
5923-0ZSC0730FF1E-ND
Manufacturer
Manufacturer Product Number
0ZSC0730FF1E
Description
PTC RESET FUSE 20V 7.3A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 7.3 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
20V
Current - Hold (Ih) (Max)
7.3 A
Current - Trip (It)
14.1 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
6 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.106" L x 0.559" W (28.10mm x 14.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM2.17717RM6,531.51
Manufacturers Standard Package
Unit Price without VAT:RM2.17717
Unit Price with VAT:RM2.39489

Other Suppliers on DigiKey

2,500In Stock
Ships from WEC