
DM7308G-65512-R100 | |
|---|---|
DigiKey Part Number | 179-DM7308G-65512-R100TR-ND - Tape & Reel (TR) 179-DM7308G-65512-R100CT-ND - Cut Tape (CT) 179-DM7308G-65512-R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM7308G-65512-R100 |
Description | IC DIGITAL PWR CONTROLLER 64QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.08000 | RM134.08 |
| 10 | RM108.80300 | RM1,088.03 |
| 25 | RM102.49200 | RM2,562.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM95.55370 | RM9,555.37 |
| 200 | RM92.97575 | RM18,595.15 |
| 300 | RM91.68460 | RM27,505.38 |
| Unit Price without VAT: | RM134.08000 |
|---|---|
| Unit Price with VAT: | RM147.48800 |






