LDD120-1212 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 1
Unit Price: RM1,891.28000
Datasheet
DC DIN Rail Power Supply 1 Output 12V 7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD120-1212

DigiKey Part Number
179-2926-ND
Manufacturer
Manufacturer Product Number
LDD120-1212
Description
DC/DC DIN RAIL SUPPLY 12V 120W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 7A
EDA/CAD Models
LDD120-1212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
10.5V
DC Voltage - Input (Max)
18V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7A
Power (Watts)
120W
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-40°C ~ 70°C (With Derating)
Size / Dimension
4.33" L x 2.13" W x 4.53" H (110.0mm x 54.0mm x 115.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable