LDD120-4824 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 1
Unit Price: RM1,891.28000
Datasheet
DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD120-4824

DigiKey Part Number
179-2931-ND
Manufacturer
Manufacturer Product Number
LDD120-4824
Description
DC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 5A
EDA/CAD Models
LDD120-4824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Bel Power Solutions
Current - Output (Max)
5A
Series
Power (Watts)
120W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
89%
Input Type
DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Size / Dimension
4.33" L x 2.13" W x 4.53" H (110.0mm x 54.0mm x 115.0mm)
DC Voltage - Input (Min)
36V
Approval Agency
CE
DC Voltage - Input (Max)
72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDD240-WUWEC12266-LDD240-WU-NDRM1,891.28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable