LOK4601-2RC3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 0
Unit Price: RM0.00000
Datasheet
Enclosed Battery Charger 24V 2A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOK4601-2RC3

DigiKey Part Number
LOK4601-2RC3-ND
Manufacturer
Manufacturer Product Number
LOK4601-2RC3
Description
BATT CHARGER ENCLOSED 24V 2A
Customer Reference
Detailed Description
Enclosed Battery Charger 24V 2A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
24V
Charge Current - Max
2A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
48W
Size / Dimension
4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
-
Operating Temperature
-10°C ~ 50°C
Approval Agency
cCSAus, CE, cULus, NEMKO
Weight
350.17 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes