MBC450-1T15G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 23
Unit Price: RM1,017.92000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 87
Unit Price: RM307.71000
Datasheet
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC450-1T15G

DigiKey Part Number
179-2726-ND
Manufacturer
Manufacturer Product Number
MBC450-1T15G
Description
AC/DC CONVERTER 15V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC450-1T15G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT450-1002Bel Power Solutions23179-LFMWLT450-1002-NDRM1,017.92000Similar
RPS-400-15MEAN WELL USA Inc.871866-4053-NDRM307.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes