Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10-5-N-P7 | |
|---|---|
DigiKey Part Number | SWI10-5-N-P7-ND |
Manufacturer | |
Manufacturer Product Number | SWI10-5-N-P7 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CSA, FCC, PSE, UL |
Voltage - Output 5V | Standard Number C22.2 No. 60950-1; 60950-1 |
Current - Output (Max) 2A | Weight 0.199 lb (90.26 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI18-5-N-P7 | Bel Power Solutions | 0 | SMI18-5-N-P7-ND | RM72.08355 | Parametric Equivalent |
| SWI10B-5-NB-P7 | Bel Power Solutions | 0 | 179-SWI10B-5-NB-P7-ND | RM27.73846 | Parametric Equivalent |
| SWI10B-5-NW-P7 | Bel Power Solutions | 0 | 179-SWI10B-5-NW-P7-ND | RM28.71173 | Parametric Equivalent |
| SWI18-5-N-P7 | Bel Power Solutions | 0 | 179-SWI18-5-N-P7-ND | RM61.07332 | Parametric Equivalent |
| SWM12-5-NV-P7 | Bel Power Solutions | 0 | 179-SWM12-5-NV-P7-ND | RM63.26320 | Parametric Equivalent |






