Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10B-5-EW-P6 | |
|---|---|
DigiKey Part Number | 179-SWI10B-5-EW-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-EW-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-EW-P6 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5-EB-P6 | Bel Power Solutions | 0 | 179-SWH15-5-EB-P6-ND | RM47.81236 | Parametric Equivalent |
| SWH15-5-EW-P6 | Bel Power Solutions | 0 | 179-SWH15-5-EW-P6-ND | RM51.34052 | Parametric Equivalent |
| SWH15-5B-EB-P6 | Bel Power Solutions | 0 | 179-SWH15-5B-EB-P6-ND | RM58.15345 | Parametric Equivalent |
| SWH15-5B-EW-P6 | Bel Power Solutions | 0 | 179-SWH15-5B-EW-P6-ND | RM61.55996 | Parametric Equivalent |
| SWI10B-5-EB-P6 | Bel Power Solutions | 0 | 179-SWI10B-5-EB-P6-ND | RM29.56335 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | RM30.47581 | RM14,628.39 |
| Unit Price without VAT: | RM30.47581 |
|---|---|
| Unit Price with VAT: | RM33.52339 |








