SWI10B-5-NW-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM47.02157
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM50.42807
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM57.24100
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM60.70834
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM57.78849
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM58.82261
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM27.73846
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 710
Unit Price: RM68.41000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM38.20124

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM61.07332
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM63.26320
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM63.26320
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NW-P5R

DigiKey Part Number
179-SWI10B-5-NW-P5R-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NW-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NW-P5R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
Voltage - Output
5V
Approval Agency
cULus, FCC
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-NB-P5RBel Power Solutions0179-SWH15-5-NB-P5R-NDRM47.02157Parametric Equivalent
SWH15-5-NW-P5RBel Power Solutions0179-SWH15-5-NW-P5R-NDRM50.42807Parametric Equivalent
SWH15-5B-NB-P5RBel Power Solutions0179-SWH15-5B-NB-P5R-NDRM57.24100Parametric Equivalent
SWH15-5B-NW-P5RBel Power Solutions0179-SWH15-5B-NW-P5R-NDRM60.70834Parametric Equivalent
SWH24-5-NB-P5RBel Power Solutions0179-SWH24-5-NB-P5R-NDRM57.78849Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
480RM28.71173RM13,781.63
Unit Price without VAT:RM28.71173
Unit Price with VAT:RM31.58290