Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6D-5-NW-P11 | |
|---|---|
DigiKey Part Number | 179-SWI6D-5-NW-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5-NW-P11 |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 5V | Approval Agency cULus, FCC |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5-N-P11 | Bel Power Solutions | 0 | 179-SWI6D-5-N-P11-ND | RM32.65463 | Parametric Equivalent |
| SWI6D-5-N-P6 | Bel Power Solutions | 70 | 179-SWI6D-5-N-P6-ND | RM28.44000 | Parametric Equivalent |
| SWI6D-5-NW-P6 | Bel Power Solutions | 0 | 179-SWI6D-5-NW-P6-ND | RM23.92413 | Parametric Equivalent |
| SWI6D-5B-N-P11 | Bel Power Solutions | 0 | 179-SWI6D-5B-N-P11-ND | RM33.19925 | Parametric Equivalent |
| SWI6D-5B-N-P6 | Bel Power Solutions | 0 | 179-SWI6D-5B-N-P6-ND | RM22.71550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM34.46675 | RM2,757.34 |
| Unit Price without VAT: | RM34.46675 |
|---|---|
| Unit Price with VAT: | RM37.91343 |



