
1800F G7VU1000 | |
|---|---|
DigiKey Part Number | BEL9110-ND |
Manufacturer | |
Manufacturer Product Number | 1800F G7VU1000 |
Description | #24 PR FHDPE BRD PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Microphone Cable Red 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 42/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style, Riser | |
Features | Drain Wire | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.43973 | RM9,439.73 |
| Unit Price without VAT: | RM9.43973 |
|---|---|
| Unit Price with VAT: | RM10.38370 |






