2 (1 Pair) Conductor Microphone Cable Violet 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800F Z4BU1000

DigiKey Part Number
BEL9115-ND
Manufacturer
Manufacturer Product Number
1800F Z4BU1000
Description
#24 PR FHDPE BRD PVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Microphone Cable Violet 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
42/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Violet
Ratings
UL Style, Riser
Features
Drain Wire
Voltage
100 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM9.43973RM9,439.73
Manufacturers Standard Package
Unit Price without VAT:RM9.43973
Unit Price with VAT:RM10.38370
Alternate Color
#24 PR FHDPE BRD PVC
In-Stock: 0
Unit Price: RM9.43973
#24 PR FHDPE BRD PVC
In-Stock: 0
Unit Price: RM9.43973
#24 PR FHDPE BRD PVC
In-Stock: 0
Unit Price: RM9.43973
#24 PR FHDPE BRD PVC
In-Stock: 0
Unit Price: RM9.43973
#24 PR FHDPE BRD PVC
In-Stock: 0
Unit Price: RM9.43973