
8412 010100 | |
|---|---|
DigiKey Part Number | BEL10170-ND |
Manufacturer | |
Manufacturer Product Number | 8412 010100 |
Description | 2 #20 EPDM BRD EPDM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Black 20 AWG Double Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Double Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | Viscose; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM13.59500 | RM1,359.50 |
| 200 | RM12.92615 | RM2,585.23 |
| 300 | RM12.54773 | RM3,764.32 |
| 500 | RM12.08382 | RM6,041.91 |
| 700 | RM11.78577 | RM8,250.04 |
| 1,000 | RM11.47631 | RM11,476.31 |
| Unit Price without VAT: | RM13.59500 |
|---|---|
| Unit Price with VAT: | RM14.95450 |


