8412 0101000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: RM9.67849
Datasheet
2 Conductor Microphone Cable Black 20 AWG Double Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8412 0101000

DigiKey Part Number
BEL10171-ND
Manufacturer
Manufacturer Product Number
8412 0101000
Description
2 #20 EPDM BRD EPDM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 20 AWG Double Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.262" (6.65mm)
Shield Type
Double Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
Audio
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Grade
-
Qualification
-
Shield Material
Viscose; Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM10.23947RM10,239.47
Manufacturers Standard Package
Unit Price without VAT:RM10.23947
Unit Price with VAT:RM11.26342