
8772MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6585-1000-ND 135-8772MN0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8772MN 0081000 |
Description | CABLE 3CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2937 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 26/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | RM15.21000 | RM15.21 |
| 5 | RM13.57200 | RM67.86 |
| 10 | RM12.92400 | RM129.24 |
| 25 | RM12.11240 | RM302.81 |
| 50 | RM11.52680 | RM576.34 |
| 100 | RM10.96600 | RM1,096.60 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | RM6.81229 | RM6,812.29 |
| Unit Price without VAT: | RM15.21000 |
|---|---|
| Unit Price with VAT: | RM16.73100 |




