
8772MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6585-500-ND |
Manufacturer | |
Manufacturer Product Number | 8772MN 0081000 |
Description | CABLE 3COND 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 2937 |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 26/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,428.64000 | RM3,428.64 |
| 5 | RM3,214.33600 | RM16,071.68 |
| 10 | RM3,000.04900 | RM30,000.49 |
| Unit Price without VAT: | RM3,428.64000 |
|---|---|
| Unit Price with VAT: | RM3,771.50400 |



