Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9L28050 008H100

DigiKey Part Number
BEL1482-100-ND
Manufacturer
Manufacturer Product Number
9L28050 008H100
Description
CBL RIBN 50COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
2.500" (63.50mm)
Packaging
Box
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Current Rating (Amps)
1 A
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF365/50SF3M1,151MD50R-100-NDRM28.12000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM4,742.84000RM4,742.84
2RM4,298.03500RM8,596.07
3RM4,058.00667RM12,174.02
5RM3,775.61600RM18,878.08
7RM3,601.21000RM25,208.47
10RM3,425.91400RM34,259.14
Manufacturers Standard Package
Unit Price without VAT:RM4,742.84000
Unit Price with VAT:RM5,217.12400