
9L28020 008H100 | |
|---|---|
cms-digikey-product-number | BEL1435-100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 9L28020 008H100 |
cms-description | CBL RIBN 20COND 0.05 GRAY 100' |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
cms-category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Box | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 20 | Conductor Material Copper |
Pitch | Insulation Resistance 10GOhm |
Length 100.0' (30.48m) | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF365/20 100 | 3M | 2,875 | 3M157938-100-ND | RM9.52000 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM2,101.60000 | RM2,101.60 |
| 2 | RM1,904.35500 | RM3,808.71 |
| 3 | RM1,797.75000 | RM5,393.25 |
| 5 | RM1,672.17800 | RM8,360.89 |
| 7 | RM1,594.53000 | RM11,161.71 |
| 10 | RM1,516.42500 | RM15,164.25 |
| Unit Price without VAT: | RM2,101.60000 |
|---|---|
| Unit Price with VAT: | RM2,311.76000 |



