
AX102009 | |
|---|---|
DigiKey Part Number | BEL11312-ND |
Manufacturer | |
Manufacturer Product Number | AX102009 |
Description | 4-PORT S/S SG FACEPLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Stainless Steel | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.260" (6.60mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.52000 | RM85.52 |
| 10 | RM72.67600 | RM726.76 |
| 25 | RM68.12640 | RM1,703.16 |
| 50 | RM64.87560 | RM3,243.78 |
| 100 | RM61.78040 | RM6,178.04 |
| 250 | RM57.91648 | RM14,479.12 |
| 500 | RM55.15582 | RM27,577.91 |
| Unit Price without VAT: | RM85.52000 |
|---|---|
| Unit Price with VAT: | RM94.07200 |





