Parametric Equivalent
Parametric Equivalent

SMTL2-UPGC | |
|---|---|
DigiKey Part Number | 492-2181-2-ND - Tape & Reel (TR) 492-2181-1-ND - Cut Tape (CT) 492-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-UPGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-UPGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM4.18000 | RM41.80 |
| 100 | RM3.14570 | RM314.57 |
| 500 | RM2.68732 | RM1,343.66 |
| 1,000 | RM2.53760 | RM2,537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.41063 | RM4,821.26 |
| 4,000 | RM2.30310 | RM9,212.40 |
| 6,000 | RM2.24803 | RM13,488.18 |
| 10,000 | RM2.18590 | RM21,859.00 |
| 14,000 | RM2.14898 | RM30,085.72 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |



