CLM1B-GKW-CWAXA793 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Cree LED
In Stock: 2,224
Unit Price: RM1.34000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.77058

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.80424
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.47398
Datasheet

Similar


Broadcom Limited
In Stock: 12,697
Unit Price: RM2.17000
Datasheet

Similar


Broadcom Limited
In Stock: 10,957
Unit Price: RM2.01000
Datasheet

Similar


Broadcom Limited
In Stock: 23,180
Unit Price: RM2.25000
Datasheet

Similar


Broadcom Limited
In Stock: 32,162
Unit Price: RM1.73000
Datasheet

Similar


Broadcom Limited
In Stock: 13,121
Unit Price: RM1.85000
Datasheet

Similar


Broadcom Limited
In Stock: 36,063
Unit Price: RM5.91000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.32000
Datasheet

Similar


Broadcom Limited
In Stock: 6,618
Unit Price: RM5.28000
Datasheet
Green 527nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1B-GKW-CWAXA793

DigiKey Part Number
CLM1B-GKW-CWAXA793TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1B-GKW-CWAXA793
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLM1B-GKW-CWAXA793 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes