
2035-09-B5LF | |
|---|---|
DigiKey Part Number | 2035-09-B5LF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-09-B5LF |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-B5LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-09-BT1LF | Bourns Inc. | 997 | 118-2035-09-BT1LFCT-ND | RM4.96000 | Parametric Equivalent |
| 2037-09-BLF | Bourns Inc. | 435 | 2037-09-BLF-ND | RM5.36000 | Parametric Equivalent |
| 2057-09-BLF | Bourns Inc. | 721 | 2057-09-BLF-ND | RM3.23000 | Parametric Equivalent |
| 2057-09-BT1LF | Bourns Inc. | 846 | 118-2057-09-BT1LFCT-ND | RM3.51000 | Parametric Equivalent |
| B88069X0720S102 | TDK | 3,536 | 495-1476-ND | RM7.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 5 | RM4.12200 | RM20.61 |
| 10 | RM3.80600 | RM38.06 |
| 50 | RM3.15680 | RM157.84 |
| 100 | RM2.91280 | RM291.28 |
| 250 | RM2.61788 | RM654.47 |
| 500 | RM2.41404 | RM1,207.02 |
| 1,000 | RM2.22519 | RM2,225.19 |
| 5,000 | RM1.83791 | RM9,189.55 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

