Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057-09-BLF

DigiKey Part Number
2057-09-BLF-ND
Manufacturer
Manufacturer Product Number
2057-09-BLF
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2057-09-BLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2035-09-B5LFBourns Inc.272035-09-B5LF-NDRM4.96000Parametric Equivalent
2035-09-BT1LFBourns Inc.997118-2035-09-BT1LFCT-NDRM4.96000Parametric Equivalent
2037-09-BLFBourns Inc.4352037-09-BLF-NDRM5.36000Parametric Equivalent
In-Stock: 721
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.23000RM3.23
5RM2.66400RM13.32
10RM2.45900RM24.59
50RM2.04100RM102.05
100RM1.88290RM188.29
250RM1.69264RM423.16
500RM1.56110RM780.55
1,000RM1.43932RM1,439.32
5,000RM1.18968RM5,948.40
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300