
3224W-1-102E | |
|---|---|
DigiKey Part Number | 3224W-1-102ETR-ND - Tape & Reel (TR) 3224W-1-102ECT-ND - Cut Tape (CT) 3224W-1-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-102E |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-102G | Bourns Inc. | 693 | 118-3224W-1-102GCT-ND | RM15.52000 | Parametric Equivalent |
| 3224W-2-102E | Bourns Inc. | 108 | 118-3224W-2-102ECT-ND | RM16.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.52000 | RM15.52 |
| 10 | RM12.92000 | RM129.20 |
| 25 | RM12.00000 | RM300.00 |
| 50 | RM11.34520 | RM567.26 |
| 100 | RM10.72310 | RM1,072.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.94940 | RM2,487.35 |
| 500 | RM9.39942 | RM4,699.71 |
| 750 | RM9.09132 | RM6,818.49 |
| 1,250 | RM8.71702 | RM10,896.27 |
| 1,750 | RM8.47864 | RM14,837.62 |
| 2,500 | RM8.23294 | RM20,582.35 |
| Unit Price without VAT: | RM15.52000 |
|---|---|
| Unit Price with VAT: | RM17.07200 |










