1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-102E

DigiKey Part Number
118-3224W-2-102ETR-ND - Tape & Reel (TR)
118-3224W-2-102ECT-ND - Cut Tape (CT)
118-3224W-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-2-102E
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224W-1-102EBourns Inc.7,1923224W-1-102ECT-NDRM15.52000Parametric Equivalent
3224W-1-102GBourns Inc.693118-3224W-1-102GCT-NDRM15.52000Parametric Equivalent
In-Stock: 108
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.00000RM16.00
10RM13.31500RM133.15
25RM12.36840RM309.21
50RM11.69280RM584.64
100RM11.05130RM1,105.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM10.25388RM2,563.47
500RM9.68698RM4,843.49
750RM9.36945RM7,027.09
1,250RM8.98369RM11,229.61
1,750RM8.73799RM15,291.48
2,500RM8.48476RM21,211.90
Manufacturers Standard Package
Unit Price without VAT:RM16.00000
Unit Price with VAT:RM17.60000