3296W-1-202R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 59
Unit Price: RM14.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM11.00387
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM7.63087
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,870
Unit Price: RM9.65000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,859
Unit Price: RM12.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 205
Unit Price: RM14.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,568
Unit Price: RM9.65000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,461
Unit Price: RM9.85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 233
Unit Price: RM9.85000
Datasheet
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-202R

DigiKey Part Number
3296W-1-202R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3296W-1-202R
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-202R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.00387RM11,003.87
Manufacturers Standard Package
Unit Price without VAT:RM11.00387
Unit Price with VAT:RM12.10426