3313J-1-501E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.54810
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.95600
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: RM4.43150
Datasheet

Similar


Nidec Components
In Stock: 1,889
Unit Price: RM5.81000
Datasheet

Similar


Nidec Components
In Stock: 3,332
Unit Price: RM6.20000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 5,285
Unit Price: RM8.65000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 1,389
Unit Price: RM9.05000
Datasheet
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-501E

DigiKey Part Number
3313J-501ETR-ND - Tape & Reel (TR)
3313J-501ECT-ND - Cut Tape (CT)
3313J-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313J-1-501E
Description
TRIMMER 500OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-1-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3313J-1-501GBourns Inc.03313J-1-501G-NDRM3.54810Parametric Equivalent
3313J-2-501EBourns Inc.03313J-2-501E-NDRM3.95600Parametric Equivalent
3213X501MTE Connectivity Passive Product03213X501M-NDRM0.00000Similar
ST-32EA501Nidec Components0563-ST-32EA501-NDRM4.43150Similar
ST-32ETA500Nidec Components1,889563-ST-32ETA500CT-NDRM5.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.20000RM6.20
10RM5.19000RM51.90
25RM4.82200RM120.55
50RM4.56140RM228.07
100RM4.31260RM431.26
250RM4.00324RM1,000.81
500RM3.78300RM1,891.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.57424RM3,574.24
2,000RM3.37642RM6,752.84
3,000RM3.26564RM9,796.92
5,000RM3.13107RM15,655.35
7,000RM3.04539RM21,317.73
10,000RM2.95708RM29,570.80
Manufacturers Standard Package
Unit Price without VAT:RM6.20000
Unit Price with VAT:RM6.82000