Similar
Direct

3339H-1-203 | |
|---|---|
DigiKey Part Number | 3339H-203-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV12P203A01B00 | Bourns Inc. | 0 | PV12P203A01B00-ND | RM14.91680 | Similar |
| 3339H-1-203LF | WEC | 62 | 2266-3339H-1-203LF-ND | RM19.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM19.96160 | RM1,996.16 |
| Unit Price without VAT: | RM19.96160 |
|---|---|
| Unit Price with VAT: | RM21.95776 |



