3362M-1-503RLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.91395
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 463
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.25962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.91395
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 58
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 177
Unit Price: RM6.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 386
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: RM6.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 173
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.91395
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: RM5.16000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: RM4.93446
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM8.24700
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM8.24700
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362M-1-503RLF

DigiKey Part Number
3362M-1-503RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3362M-1-503RLF
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362M-1-503RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.80119RM3,801.19
Manufacturers Standard Package
Unit Price without VAT:RM3.80119
Unit Price with VAT:RM4.18131