3362Z-1-503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.91395
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 463
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.25962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.80119
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.91395
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 58
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 177
Unit Price: RM6.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 386
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: RM6.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 173
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: RM5.16000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: RM4.93446
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM8.24700
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM8.24700
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362Z-1-503

DigiKey Part Number
3362Z-1-503-ND
Manufacturer
Manufacturer Product Number
3362Z-1-503
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362Z-1-503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM4.91395RM982.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.91395
Unit Price with VAT:RM5.40535