3386B-1-500LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.72660
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.72660
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.86985
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.72660
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 141
Unit Price: RM5.52000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM7.66386
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.72660
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.97840
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.72660
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM4.46995
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 153
Unit Price: RM5.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM5.79200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 78
Unit Price: RM6.07000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM7.66386
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386B-1-500LF

DigiKey Part Number
3386B-1-500LF-ND
Manufacturer
Manufacturer Product Number
3386B-1-500LF
Description
TRIMMER 50 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386B-1-500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM4.86985RM973.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.86985
Unit Price with VAT:RM5.35684