72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ45CA

DigiKey Part Number
5.0SMDJ45CABBTR-ND - Tape & Reel (TR)
5.0SMDJ45CABBCT-ND - Cut Tape (CT)
5.0SMDJ45CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ45CA
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ45CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
68.8A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ45CASLittelfuse Inc.4535.0SMDJ45CASCT-NDRM10.76000Direct
SMCJ45CA/TR13YAGEO2,72513-SMCJ45CA/TR13CT-NDRM1.26000Similar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.36000RM10.36
10RM6.65500RM66.55
100RM4.54440RM454.44
500RM3.64104RM1,820.52
1,000RM3.35062RM3,350.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.98207RM8,946.21
6,000RM2.79669RM16,780.14
9,000RM2.70875RM24,378.75
Manufacturers Standard Package
Unit Price without VAT:RM10.36000
Unit Price with VAT:RM11.39600