


5.0SMDJ45CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ45CABBTR-ND - Tape & Reel (TR) 5.0SMDJ45CABBCT-ND - Cut Tape (CT) 5.0SMDJ45CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ45CA Models |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ45CAS | Littelfuse Inc. | 453 | 5.0SMDJ45CASCT-ND | RM10.76000 | Direct |
| SMCJ45CA/TR13 | YAGEO | 2,725 | 13-SMCJ45CA/TR13CT-ND | RM1.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM6.65500 | RM66.55 |
| 100 | RM4.54440 | RM454.44 |
| 500 | RM3.64104 | RM1,820.52 |
| 1,000 | RM3.35062 | RM3,350.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.98207 | RM8,946.21 |
| 6,000 | RM2.79669 | RM16,780.14 |
| 9,000 | RM2.70875 | RM24,378.75 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |


