AV14K0805121NIR1HT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3,480
Unit Price: RM1.06000
Datasheet
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV14K0805121NIR1HT

DigiKey Part Number
118-AV14K0805121NIR1HTTR-ND - Tape & Reel (TR)
118-AV14K0805121NIR1HTCT-ND - Cut Tape (CT)
118-AV14K0805121NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV14K0805121NIR1HT
Description
VARISTOR 24V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
26.4 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
21.6 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AV14K0805121NIR1HTBourns Inc.3,480118-AV14K0805121NIR1HTCT-NDRM1.06000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,480 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.73300RM7.33
25RM0.64920RM16.23
100RM0.55670RM55.67
250RM0.51220RM128.05
500RM0.48548RM242.74
1,000RM0.46342RM463.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.43301RM1,515.54
7,000RM0.42025RM2,941.75
10,500RM0.41386RM4,345.53
17,500RM0.40678RM7,118.65
24,500RM0.40264RM9,864.68
35,000RM0.39866RM13,953.10
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600

Other Suppliers on DigiKey

3,480In Stock
Ships from WEC