AV14K0805121NIR3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM0.36849
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,480
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM1.04020
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.93594
Datasheet
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV14K0805121NIR3

DigiKey Part Number
118-AV14K0805121NIR3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AV14K0805121NIR3
Description
VARISTOR 24V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
26.4 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
21.6 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AV14K0805121NIR1Bourns Inc.0118-AV14K0805121NIR1TR-NDRM0.36849Parametric Equivalent
AV14K0805121NIR1HTBourns Inc.3,480118-AV14K0805121NIR1HTCT-NDRM1.06000Parametric Equivalent
AV14K0805K121NStackpole Electronics Inc0738-AV14K0805K121N-NDRM1.04020Parametric Equivalent
AV14K0805T121NStackpole Electronics Inc0738-AV14K0805T121N-NDRM0.93594Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21,000RM0.31334RM6,580.14
Unit Price without VAT:RM0.31334
Unit Price with VAT:RM0.34467