220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-224J4LF

DigiKey Part Number
CAT16-224J4LFTR-ND - Tape & Reel (TR)
CAT16-224J4LFCT-ND - Cut Tape (CT)
CAT16-224J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-224J4LF
Description
RES ARRAY 4 RES 220K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-224J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
220k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083224JPCTS Resistor Products28,10760-742C083224JPCT-NDRM0.67000Parametric Equivalent
EXB-V8V224JVPanasonic Industry15,878Y4224CT-NDRM0.67000Parametric Equivalent
TC164-JR-07220KLYAGEO17,74513-TC164-JR-07220KLCT-NDRM0.40000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.13800RM1.38
25RM0.11520RM2.88
50RM0.10120RM5.06
100RM0.08850RM8.85
250RM0.07504RM18.76
500RM0.06652RM33.26
1,000RM0.05925RM59.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04356RM217.80
10,000RM0.03956RM395.60
15,000RM0.03750RM562.50
25,000RM0.03517RM879.25
35,000RM0.03378RM1,182.30
50,000RM0.03242RM1,621.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000